New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Boards
                      Print Page

                      RASPBERRYPI-2-MODB-1GB.

                      SBC, RASPBERRY PI 2, MODEL B, 1GB

                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      RASPBERRY-PI RASPBERRYPI-2-MODB-1GB.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoRASPBERRYPI-2-MODB-1GB.
                      Newark Part No.38Y6467
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoRASPBERRYPI-2-MODB-1GB.
                      Newark Part No.38Y6467
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerBroadcom
                      SOC TypeBroadcom BCM2837
                      Core TypeARM Cortex-A7
                      Silicon Family NameBCM2xxx
                      Core ArchitectureARM
                      No. of Cores4Cores
                      GPUVideoCore IV
                      Core Sub-ArchitectureARM7
                      Silicon Core NumberBCM2836
                      CPU Speed900MHz
                      Kit ContentsRaspberry Pi 2 Model B
                      RAM Memory Size1GB
                      USB PortsUSB 2.0 x 4
                      Ethernet Ports10/100M Ethernet
                      HDMI PortsFull Size HDMI x 1
                      Product Range-
                      Audio / Video Interface3.5mm Audio Jack, GPIO
                      Display InterfaceSupported
                      General Purpose I/O40Pins
                      Memory Card SupportmicroSD
                      Camera InterfaceSupported
                      Power InletmicroUSB or GPIO
                      SVHCTo Be Advised

                      Product Overview

                      The RASPBERRYPI-2-MODB-1GB is a second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2836 system on chip with 900MHz ARM Cortex-A7 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10.

                      • Broadcom BCM2836 SoC full HD multimedia applications processor
                      • 1GB SDRAM operates at 450MHz
                      • 40 pin extended GPIO
                      • 10/100 Ethernet RJ45 onboard network
                      • 4 USB 2.0 ports
                      • CSI camera port for connecting the Raspberry Pi camera
                      • DSI display port for connecting the Raspberry Pi touch screen display
                      • Featured with MicroSD slot
                      • Composite RCA and HDMI port
                      • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                      Applications

                      Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                      Technical Specifications

                      Silicon Manufacturer

                      Broadcom

                      Core Type

                      ARM Cortex-A7

                      Core Architecture

                      ARM

                      GPU

                      VideoCore IV

                      Silicon Core Number

                      BCM2836

                      Kit Contents

                      Raspberry Pi 2 Model B

                      USB Ports

                      USB 2.0 x 4

                      HDMI Ports

                      Full Size HDMI x 1

                      Audio / Video Interface

                      3.5mm Audio Jack, GPIO

                      General Purpose I/O

                      40Pins

                      Camera Interface

                      Supported

                      SVHC

                      To Be Advised

                      SOC Type

                      Broadcom BCM2837

                      Silicon Family Name

                      BCM2xxx

                      No. of Cores

                      4Cores

                      Core Sub-Architecture

                      ARM7

                      CPU Speed

                      900MHz

                      RAM Memory Size

                      1GB

                      Ethernet Ports

                      10/100M Ethernet

                      Product Range

                      -

                      Display Interface

                      Supported

                      Memory Card Support

                      microSD

                      Power Inlet

                      microUSB or GPIO

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.