Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB
Newark Part No.77Y6519
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 640522710850
Technical Datasheet
12,801 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB
Newark Part No.77Y6519
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 640522710850
Technical Datasheet
SOC TypeBroadcom BCM2837
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
GPUVideoCore IV
CPU Speed1.2GHz
RAM Memory Size1GB
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features Wi-Fi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
- BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board
- 40-pin extended GPIO
- 4 x USB 2 ports
- Upgraded switched micro USB power source up to 2.5A
Technical Specifications
SOC Type
Broadcom BCM2837
No. of Cores
4Cores
CPU Speed
1.2GHz
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
Core Type
64-bit ARM Cortex-A53
GPU
VideoCore IV
RAM Memory Size
1GB
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 3 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Supported 802.11n
Power Inlet
microUSB or GPIO
SVHC
No SVHC (08-Jul-2021)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate