Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3BP-INABOX-KIT
Newark Part No.62AC0853
Product RangeKits and Bundles Including Pi
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $169.210 |
| 5+ | $160.010 |
| 10+ | $151.740 |
| 25+ | $144.380 |
Price for:Each
Minimum: 1
Multiple: 1
$169.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3BP-INABOX-KIT
Newark Part No.62AC0853
Product RangeKits and Bundles Including Pi
Technical Datasheet
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2837B0
Core Type64-bit ARM Cortex-A53
Silicon Family NameBCM2xxx
No. of Cores4Cores
Core ArchitectureARM
GPUVideoCore IV
Core Sub-ArchitectureARM8
CPU Speed1.4GHz
Silicon Core NumberBCM2837B0
Kit ContentsRaspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' Book
USB PortsUSB 2.0 x 4
Ethernet PortsGigabit Ethernet Over USB 2.0
HDMI PortsFull Size HDMI x 1
Product RangeKits and Bundles Including Pi
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 4.2 BLE
Power InletmicroUSB, GPIO
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Broadcom
Core Type
64-bit ARM Cortex-A53
No. of Cores
4Cores
GPU
VideoCore IV
CPU Speed
1.4GHz
Kit Contents
Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' Book
Ethernet Ports
Gigabit Ethernet Over USB 2.0
Product Range
Kits and Bundles Including Pi
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Power Inlet
microUSB, GPIO
SOC Type
Broadcom BCM2837B0
Silicon Family Name
BCM2xxx
Core Architecture
ARM
Core Sub-Architecture
ARM8
Silicon Core Number
BCM2837B0
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.2 BLE
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate