New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI4-MODBP-4GB-BULK

                                                                                                  Single Board Computer, Raspberry Pi 4 Model B, BCM2711 SoC, 4GB DDR4 RAM, Bulk Pack

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  RASPBERRY-PI RPI4-MODBP-4GB-BULK
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI4-MODBP-4GB-BULK
                                                                                                  Newark Part No.02AH3165
                                                                                                  Product RangeRPi 4 Model B
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI4-MODBP-4GB-BULK
                                                                                                  Newark Part No.02AH3165
                                                                                                  Product RangeRPi 4 Model B
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  SOC TypeBroadcom BCM2711
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core TypeCortex-A72 (ARM v8) 64-bit
                                                                                                  No. of Cores4Cores
                                                                                                  Core ArchitectureARM
                                                                                                  GPUVideoCore VI
                                                                                                  Core Sub-ArchitectureCortex-A72
                                                                                                  CPU Speed1.5GHz
                                                                                                  Silicon Core NumberBCM2711
                                                                                                  Kit ContentsRaspberry Pi 4 Model B Board
                                                                                                  USB PortsUSB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
                                                                                                  Ethernet PortsGigabit Ethernet
                                                                                                  HDMI Portsmicro HDMI x 2
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  Product RangeRPi 4 Model B
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Power InletUSB Type C
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

                                                                                                  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                  • 4GB LPDDR4-2400 SDRAM
                                                                                                  • 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                                                                                                  • True gigabit ethernet
                                                                                                  • 2 × USB 3.0 ports, 2 x USB 2.0 Ports
                                                                                                  • Fully backwards compatible 40-pin GPIO header
                                                                                                  • 2 × micro HDMI ports supproting up to 4Kp60 video resolution
                                                                                                  • 2-lane MIPI DSI/CSI ports for camera and display
                                                                                                  • 4-pole stereo audio and composite video port
                                                                                                  • Micro SD card slot for loading operating system and data storage
                                                                                                  • Requires 5.1V, 3A power via USB Type C or GPIO
                                                                                                  • PoE (Power over Ethernet) enabled (requires PoE HAT)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  GPU

                                                                                                  VideoCore VI

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi 4 Model B Board

                                                                                                  Ethernet Ports

                                                                                                  Gigabit Ethernet

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Power Inlet

                                                                                                  USB Type C

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2711

                                                                                                  Core Type

                                                                                                  Cortex-A72 (ARM v8) 64-bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72

                                                                                                  Silicon Core Number

                                                                                                  BCM2711

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2

                                                                                                  HDMI Ports

                                                                                                  micro HDMI x 2

                                                                                                  Product Range

                                                                                                  RPi 4 Model B

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.