
Product Information
Product Overview
Complete Raspberry Pi kit contains everything you need to get started in single board computing. Featuring the Raspberry Pi 4 Model B, with 4GB RAM, at its foundation, this R-Pi offers increased features and capabilities, while maintain full backwards compatibility with the earlier Raspberry Pi 3 Model B+. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True gigabit ethernet
- 2 × USB 3.0 ports, 2 x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2 × micro HDMI ports supproting up to 4Kp60 video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Micro SD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB Type C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Contents
Kit includes: Raspberry Pi 4 Model B, with 4GB RAM, 5.1V, wireless mini keyboard, with USB dongle, 3A power supply, 32GB Micro SD card, preloaded with NOOBS operating system, 1M Micro HDMI to HDMI cable, molded enclosure, getting started booklet
Technical Specifications
Broadcom
ARM
BCM2711
-
BCM2xxx
Cortex-A72
Raspberry Pi-4GB Board, Black Case, Keyboard, Power Supply, Heat Sink Kit, HDMI Cable & MicroSD Card
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
