Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1633
Newark Part No.20AM8059
SOC TypeRaspberry Pi RP2350
No. of Cores2Cores
GPU-
CPU Speed150MHz
RAM Memory Size520KB
USB PortsUSB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity2.4GHz 802.11 b/g/n
Bluetooth ConnectivityBluetooth 5.2
Power InletmicroUSB, GPIO
Power Over Ethernet-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SOC Type
Raspberry Pi RP2350
No. of Cores
2Cores
CPU Speed
150MHz
USB Ports
USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
Bluetooth 5.2
Power Over Ethernet
-
Core Type
32-bit ARM Cortex-M33 / RISC-V Hazard3
GPU
-
RAM Memory Size
520KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Wi-Fi Connectivity
2.4GHz 802.11 b/g/n
Power Inlet
microUSB, GPIO
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate