Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.190 |
| 5+ | $188.690 |
| 10+ | $178.460 |
Price for:Each
Minimum: 1
Multiple: 1
$201.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1750
Newark Part No.20AM2723
Silicon ManufacturerBroadcom
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A76
Silicon Core NumberBCM2712
Kit ContentsRaspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
-
Core Sub-Architecture
Cortex-A76
Kit Contents
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2712
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate