Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $22.520 |
250+ | $21.280 |
Price for:Each
Minimum: 125
Multiple: 125
$2,815.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202C611-71/86-0
Newark Part No.26K5431
Boot ConfigurationStraight
I.D. Supplied - Imperial0.69"
I.D. Supplied - Metric17.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.75"
Total Length - Metric120.7mm
I.D. Recovered Max - Imperial0.19"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
17.5mm
Total Length - Imperial
4.75"
I.D. Recovered Max - Imperial
0.19"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.69"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
120.7mm
I.D. Recovered Max - Metric
4.8mm
Shrink Ratio
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate