Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
25+ | $99.500 |
50+ | $99.460 |
Price for:Each
Minimum: 48
Multiple: 48
$4,776.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCES-5
Newark Part No.02M5708
Boot ConfigurationStraight
I.D. Supplied - Imperial2.75"
I.D. Supplied - Metric68.85mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial7"
Total Length - Metric177.8mm
I.D. Recovered Max - Imperial1.43"
I.D. Recovered Max - Metric35.06mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CES-5 is a 1-leg black standard heat-shrinkable Cable Entry Seal made of nylon and polyolefin. The cable entry seal (CES) provides a watertight, fume-tight seal where cables enter connection boxes, bulkheads or other enclosures. The CES for threaded-hole applications is an one-part assembly that combines a tapered national pipe thread (NPT) in rigid nylon with a heat-shrinkable molded body. Molded part has hot-melt adhesive preinstalled.
- Flame-retardant
- Strain relief
- Straight angle
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
68.85mm
Total Length - Imperial
7"
I.D. Recovered Max - Imperial
1.43"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
2.75"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
177.8mm
I.D. Recovered Max - Metric
35.06mm
Shrink Ratio
3:1
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate