Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM85049/128-3
Newark Part No.29X7518
Product RangeAS85049 Series
Also Known AsM85049/128-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.420 |
Price for:Each
Minimum: 500
Multiple: 500
$1,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM85049/128-3
Newark Part No.29X7518
Product RangeAS85049 Series
Also Known AsM85049/128-3
Technical Datasheet
Connector Shell Size3
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeAS85049 Series
For Use WithM85049/88 Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R85049/128-3 is a Cable Tie made of stainless steel for rugged reliable shield termination. The band strap termination system provides ease of installation and repair. It offers the corrosion-resisting steel bands in three styles to help meet shield termination needs and termination tool. Self-coupling locking nut provides an improved mechanical protection against loosening under vibration.
Applications
Defence, Military & Aerospace, Avionics
Technical Specifications
Connector Shell Size
3
Strain Relief Material
Stainless Steel
For Use With
M85049/88 Circular Connectors
Cable Diameter Max
-
Product Range
AS85049 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
