Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB46282001
Newark Part No.14AM7778
Product RangeSCL Series
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.980 |
10+ | $12.200 |
25+ | $11.390 |
50+ | $9.890 |
100+ | $9.660 |
250+ | $7.460 |
500+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB46282001
Newark Part No.14AM7778
Product RangeSCL Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.391"
I.D. Supplied - Metric9.93mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.135"
I.D. Recovered Max - Metric3.42mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeSCL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.93mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.135"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.391"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.42mm
Product Range
SCL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate