Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD-CAP-1/4-0
Newark Part No.10J8928
Product RangePD Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1000+ | $0.170 |
Price for:Each
Minimum: 15000
Multiple: 15000
$2,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoPD-CAP-1/4-0
Newark Part No.10J8928
Product RangePD Series
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.12"
Total Length - Metric28.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product RangePD Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
6.35mm
Total Length - Imperial
1.12"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
PD Series
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
28.4mm
I.D. Recovered Max - Metric
2.03mm
Shrink Ratio
3:1
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate