New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Sealing Tape
                      Print Page

                      S1030-TAPE-3/4X33FT

                      Tape, 50 ft

                      RAYCHEM - TE CONNECTIVITY S1030-TAPE-3/4X33FT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoS1030-TAPE-3/4X33FT
                      Newark Part No.11M0233
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      QuantityPrice
                      25+$66.440
                      50+$65.250
                      100+$65.020
                      Price for:Each
                      Minimum: 40
                      Multiple: 5
                      $2,657.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoS1030-TAPE-3/4X33FT
                      Newark Part No.11M0233
                      Tape TypeSealing
                      Tape Backing MaterialPO (Polyolefin)
                      Tape Width - Metric19.05mm
                      Tape Width - Imperial0.75"
                      Tape Length - Metric15.24m
                      Tape Length - Imperial50ft
                      Tape Colour-
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The S1030-TAPE-3/4X33FT is a Raychem hot-melt Adhesive Tape made of non-flame-retarded polyolefin. The product is recommended for high flexibility at temperatures as low as -80°C. The tape is often pre-applied to moulded parts, its pre-coat designation is /180. It is suitable for marine applications where salt water is a threat. The adhesive is very user-friendly, exhibiting excellent flow when heated under normal installation conditions. With good adhesion to a wide range of substrates, it is recommended for use with polyurethane materials.

                      • RK6017, RT-1050/6 Specification
                      • -80 to 80°C Temperature range

                      Applications

                      Maintenance & Repair, Industrial

                      Warnings

                      It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.

                      Technical Specifications

                      Tape Type

                      Sealing

                      Tape Width - Metric

                      19.05mm

                      Tape Length - Metric

                      15.24m

                      Tape Colour

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Tape Backing Material

                      PO (Polyolefin)

                      Tape Width - Imperial

                      0.75"

                      Tape Length - Imperial

                      50ft

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.