Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-MINI-SPL-3/16-BK
Newark Part No.09J4052
Product RangeVersafit Series
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.860 |
200+ | $22.420 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$30.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFIT-MINI-SPL-3/16-BK
Newark Part No.09J4052
Product RangeVersafit Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.189"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VERSAFIT-MINI-SPL-3/16-BK is a black flexible flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. The tubing provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations and splices. They can be used to bundle wires for flexible light duty harnesses. Also to identify or colour code wires, cables, terminals and electronic components.
- 90°C Minimum full recovery temperature
- 70°C Minimum shrink temperature
- -55 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.189"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.24m
I.D. Recovered Max - Metric
2.4mm
Product Range
Versafit Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability