Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-10.0-0-FSP-SM
Newark Part No.25AJ2989
Product RangeSWFR X2 Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.560 |
| 5+ | $123.920 |
| 10+ | $122.530 |
| 25+ | $121.290 |
| 50+ | $120.200 |
| 100+ | $119.840 |
Price for:Each
Minimum: 1
Multiple: 1
$126.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoX2-10.0-0-FSP-SM
Newark Part No.25AJ2989
Product RangeSWFR X2 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.41"
I.D. Supplied - Metric10.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.2"
I.D. Recovered Max - Metric5mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10.4mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.2"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.41"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
5mm
Product Range
SWFR X2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate