New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. HDMI Connectors
                      Print Page

                      NAHDMI-W-B

                      HDMI Connector, 19 Contacts, Receptacle, Panel Mount, Feed Through, Gold Plated Contacts

                      Date/Lot Code

                      NEUTRIK NAHDMI-W-B
                      NEUTRIK NAHDMI-W-B
                      NEUTRIK NAHDMI-W-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAHDMI-W-B
                      Newark Part No.15R4512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      118 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.640
                      10+$28.620
                      25+$26.480
                      50+$25.210
                      100+$24.080
                      200+$22.830
                      500+$22.070
                      1000+$20.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAHDMI-W-B
                      Newark Part No.15R4512
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts19Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector MountingPanel Mount
                      Contact TerminationFeed Through
                      Contact PlatingGold Plated Contacts
                      Connector Body Material-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NAHDMI-W-B is a Female HDMI 1.4 Feed-through Adapter with black D-shaped housing, gold-plated brass contacts, PBT insert and black chromium-plated zinc die-cast shell. HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy. Adapter is dust and water resistant according to IP65 safety standard in combination with NKHDMI series.

                      • To transmit any digital TV and PC video format including high-definition video (HDTV)
                      • 19-pole HDMI receptacle at both ends
                      • Removable screen to chassis grounding
                      • UL94V-0 Flammability rating
                      • -25 to 85°C Operating temperature range

                      Applications

                      Multimedia

                      Technical Specifications

                      No. of Contacts

                      19Contacts

                      Connector Mounting

                      Panel Mount

                      Contact Plating

                      Gold Plated Contacts

                      Product Range

                      -

                      Gender

                      Receptacle

                      Contact Termination

                      Feed Through

                      Connector Body Material

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.