New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements
                      Print Page

                      R-78E3.3-0.5

                      DC/DC Converter, ITE, 1 Output, 1.65 W, 3.3 V, 500 mA

                      Date/Lot Code

                      RECOM POWER R-78E3.3-0.5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78E3.3-0.5
                      Newark Part No.62X9498
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.980
                      10+$2.980
                      25+$2.980
                      50+$2.770
                      100+$2.770
                      250+$2.770
                      500+$2.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoR-78E3.3-0.5
                      Newark Part No.62X9498
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max1.65W
                      Output Voltage Nom3.3V
                      Output Current Max500mA
                      Product Range-
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Input Voltage DC Min6V
                      Input Voltage DC Max28V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The R-78E3.3-0.5 is a 1-output non-isolated PoL DC/DC Converter features high start-up current capability, short-circuit protection and efficiency up to 92%. Pin compatible with 78 series regulators.

                      Applications

                      Power Management

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      1.65W

                      Output Current Max

                      500mA

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      6V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.3V

                      Product Range

                      -

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Max

                      28V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.