Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoAFCM0001
Newark Part No.33AH0640
Product RangeAFCM Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.160 |
Price for:Each
Minimum: 1
Multiple: 1
$415.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoAFCM0001
Newark Part No.33AH0640
Product RangeAFCM Series
Signal Conditioner InputCurrent, Potentiometer, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputFrequency
No. of Output Channels-
Accuracy %0.1%
Output Accuracy-
Supply Voltage253VAC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeAFCM Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Conditioner Input
Current, Potentiometer, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (08-Jul-2021)
Signal Conditioner Output
Frequency
Accuracy %
0.1%
Supply Voltage
253VAC
Signal Conditioner Mounting
DIN Rail
Product Range
AFCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
