Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 10+ | $10.950 |
| 25+ | $10.470 |
| 50+ | $9.550 |
| 100+ | $8.870 |
| 250+ | $8.100 |
| 500+ | $7.760 |
| 1000+ | $7.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4511CA
Newark Part No.05AN4241
IC Interface TypeSPI, UART
Interface ApplicationsFactory Automation, Process Automation, 4/8/12/16-Port IO-Link Master Systems
Supply Voltage Min8V
Supply Voltage Max36V
Interface Case StyleQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interface Applications
Factory Automation, Process Automation, 4/8/12/16-Port IO-Link Master Systems
Supply Voltage Max
36V
No. of Pins
56Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability