Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,173.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,173.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHS0005KCU01H
Newark Part No.49AH9216
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core ArchitectureH8S, H8SX and SH2
Core Sub-Architecture-
Kit ContentsE10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
FeaturesSupported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
H8S, H8SX and SH2
Kit Contents
E10A-USB Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
