Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $7.430 |
10+ | $5.740 |
25+ | $5.300 |
50+ | $5.070 |
100+ | $4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28023FR60Z-T7A
Newark Part No.84AC6868
Technical Datasheet
Input Voltage Min3V
Input Voltage Max5.5V
PWM Input Frequency500kHz
IC Case / PackageQFN
No. of Pins24Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseQFN
Technical Specifications
IC Type
Precision Digital Power Monitor
Input Voltage Max
5.5V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
3V
PWM Input Frequency
500kHz
No. of Pins
24Pins
External Output Capacitance
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability