Product Information
Product Overview
The R0K561664S001BE is an Renesas Starter Kit for H8SX/1664F, MCU Device populated on the board is R5F61664N50FPV (H8SX/1664). The Renesas Starter Kit for H8SX/1664F is intended as a user-friendly introductory and evaluation tool for the H8SX/1664 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8SX/1664F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Applications
Embedded Design & Development
Contents
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Family Evaluation Version, E10A-USB Emulator Debugger.
Warnings
The RSK is neither under nor over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.
Notes
C/C++ Compiler Package for H8SX, H8S, H8 Families eval version do not come with technical support services.Compiler for trial period of 60 days and becomes limited to 64KB later.
Technical Specifications
Renesas
H8SX/1664
H8SX
Board
No SVHC (12-Jan-2017)
-
H8SX
R5F61664N50FPV
-
Legislation and Environmental
RoHS
Product Compliance Certificate