Print Page
Image is for illustrative purposes only. Please refer to product description.
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.220 |
| 100+ | $0.983 |
| 500+ | $0.889 |
| 1000+ | $0.862 |
| 4000+ | $0.836 |
| 6000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10RGAAFB#10
Newark Part No.26AM1707
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's33I/O's
InterfacesCSI, I2C, SPI, UART
RAM Memory Size1KB
ADC Channels9Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/L1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
LFQFP
Interfaces
CSI, I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/L1x
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability