Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F51305ADFL#50
Newark Part No.81AK4844
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
1,962 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.340 |
10+ | $3.570 |
25+ | $3.320 |
50+ | $3.120 |
100+ | $2.910 |
250+ | $2.760 |
500+ | $2.480 |
1000+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51305ADFL#50
Newark Part No.81AK4844
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX100 Series RX130 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability