Print Page
Image is for illustrative purposes only. Please refer to product description.
347 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.320 |
10+ | $21.530 |
25+ | $20.590 |
50+ | $20.190 |
100+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$25.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7017603AFP-C#BA1
Newark Part No.68AK9854
Product RangeRH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
Device CoreG3KH
Operating Frequency Max240MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size256KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/F1xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
256KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
Device Core
G3KH
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1xx
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability