Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA0L1074CFL#UA0
Newark Part No.50AM7212
Product RangeRA Family, RA0L1 Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $2.860 |
100+ | $2.410 |
500+ | $2.280 |
1000+ | $2.110 |
2500+ | $1.820 |
5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA0L1074CFL#UA0
Newark Part No.50AM7212
Product RangeRA Family, RA0L1 Series Microcontrollers
Product RangeRA Family, RA0L1 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's41I/O's
InterfacesI2C, SAU, UARTA
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA0L1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family, RA0L1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LFQFP
Interfaces
I2C, SAU, UARTA
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA0L1
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M23
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability