Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA210030GLG#HD0
Newark Part No.72AK6951
Product RangeRAA210030 Series
2,997 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.510 |
| 25+ | $5.120 |
| 50+ | $4.730 |
| 100+ | $4.230 |
| 250+ | $3.540 |
| 500+ | $3.420 |
| 1000+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA210030GLG#HD0
Newark Part No.72AK6951
Product RangeRAA210030 Series
DC / DC Converter TypeDFN-EP-10, Mini Module
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseDFN
No. of Pins10Pins
Output Current3A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product RangeRAA210030 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC / DC Converter Type
DFN-EP-10, Mini Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
DFN
Output Current
3A
Output Voltage Max
5V
Topology
Synchronous Buck (Step Down)
Product Range
RAA210030 Series
Input Voltage Min
2.7V
No. of Outputs
1 Output
No. of Pins
10Pins
Output Voltage Min
600mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability