Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $7.720 |
| 25+ | $7.180 |
| 50+ | $6.590 |
| 100+ | $5.880 |
| 250+ | $4.900 |
| 500+ | $4.710 |
| 1000+ | $4.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA271082A4HNP#HA0
Newark Part No.15AN0118
IC TypeMulti-Rail PMIC
Supply Voltage42V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageSCQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Multi-Rail PMIC
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
42V
No. of LDO Regulators
1
IC Case / Package
SCQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
