Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $737.65 |
Price for:Each
Minimum: 1
Multiple: 1
$737.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EE0007D02001BJ
Newark Part No.48AM4803
Silicon ManufacturerRenesas
Silicon Core NumberR9A06G037
Kit Application TypePower Management
Application Sub TypeDC Power Line Communication Modem LSI
Kit ContentsJ80D2 Eval Brd R9A06G037, PLC/RL78 MCU/Pwr Filter Brd, USB Cable, Use Precaution, Hazardous Table
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
J80D2 Eval Brd R9A06G037, PLC/RL78 MCU/Pwr Filter Brd, USB Cable, Use Precaution, Hazardous Table
Automotive Qualification Standard
-
Silicon Core Number
R9A06G037
Application Sub Type
DC Power Line Communication Modem LSI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for RTK0EE0007D02001BJ
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate