Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7CKA6M5S08002BE
Newark Part No.83AK7189
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $76.850 |
Price for:Each
Minimum: 1
Multiple: 1
$76.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7CKA6M5S08002BE
Newark Part No.83AK7189
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberR7FA6M5BH3CFC
Kit ContentsBrd CK-RA6M5, Pmod Brd US159-DA16600EVZ, Micro USB Device Cablex2, Micro USB Host Cable, USB-C Cable
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
Brd CK-RA6M5, Pmod Brd US159-DA16600EVZ, Micro USB Device Cablex2, Micro USB Host Cable, USB-C Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6M5BH3CFC
Product Range
RA Family, RA6 Series, RA6M5 Group Microcontrollers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate