New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      RTK7EKA2E1S00001BE

                      Evaluation Kit, RA2E1, 32 bit ARM Cortex-M23 MCU

                      RENESAS RTK7EKA2E1S00001BE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoRTK7EKA2E1S00001BE
                      Newark Part No.22AJ0402
                      Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$59.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $59.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoRTK7EKA2E1S00001BE
                      Newark Part No.22AJ0402
                      Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M23
                      Silicon Core NumberRA2E1
                      Kit ContentsEvaluation Kit RA2E1
                      Product RangeRA Family, RA2 Series, RA2E1 Group Microcontrollers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      RTK7EKA2E1S00001BE is an evaluation kit for RA2E1 MCU group. The EK-RA2E1 evaluation kit enables users to effortlessly evaluate the features of the RA2E1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analog) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA2E1 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA2E1 example project bundle).

                      • R7FA2E1A92DFM MCU, 48MHz, Arm Cortex®-M23 core
                      • 128KB code flash, 16KB SRAM
                      • Native pin access through prototype friendly male headers
                      • MCU current measurement points
                      • Multiple 5V input sources (USB (debug) and external power supply)
                      • SEGGER J-Link™ on-board programmer and debugger
                      • Debug on-board (SWD) – via J-link
                      • Debug out (SWD) – via J-link
                      • Three user LEDs (red, blue, green), two user buttons and one reset button
                      • MCU boot configuration

                      Contents

                      EK-RA2E1 board, Micro USB device cable (type-A male to micro-B male).

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M23

                      Kit Contents

                      Evaluation Kit RA2E1

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      RA2E1

                      Product Range

                      RA Family, RA2 Series, RA2E1 Group Microcontrollers

                      Technical Docs (4)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:5A002
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.