Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H100G4PS
Newark Part No.26AM1881
Product RangeSuperGaN Series
937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $6.830 | 
| 10+ | $5.230 | 
| 25+ | $4.900 | 
| 50+ | $4.570 | 
| 100+ | $4.240 | 
| 250+ | $4.000 | 
| 500+ | $3.760 | 
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H100G4PS
Newark Part No.26AM1881
Product RangeSuperGaN Series
Drain Source Voltage Vds650V
Continuous Drain Current Id18.9A
Drain Source On State Resistance0.11ohm
Typical Gate Charge14.4nC
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.11ohm
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
18.9A
Typical Gate Charge
14.4nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability