Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSGB-TR
Newark Part No.26AM1883
Product RangeSuperGaN Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $4.350 |
10+ | $3.850 |
25+ | $3.550 |
50+ | $3.220 |
100+ | $2.810 |
250+ | $2.260 |
500+ | $2.150 |
1000+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSGB-TR
Newark Part No.26AM1883
Product RangeSuperGaN Series
Drain Source Voltage Vds700V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.18ohm
Typical Gate Charge5.5nC
Transistor Case StyleQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
QFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
14.2A
Typical Gate Charge
5.5nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability