Print Page
RB-GENX-6058
Gen-X 2-In-1 Console - NES And Genesis
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRETRO-BIT
Manufacturer Part NoRB-GENX-6058
Newark Part No.71Y3903
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Gen-X retro console lets you play like you were a kid again. Offers the best of both 8 and 16 bit gaming in one convenient console. Top Loading console plays both Nintendo and Sega Genesis cartridges.
- Includes
- Two controllers with 6' cables
- AC adapter
- AV cables
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate