New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      RT9080-33GJ5

                      Fixed LDO Voltage Regulator, 1.2 V to 5.5 V, 310 mV Dropout, 3.3 V, 600 mA out, TSOT-23-5

                      RICHTEK RT9080-33GJ5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9080-33GJ5
                      Newark Part No.06AC2505
                      Product Range3.3V 600mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$0.689
                      10+$0.411
                      25+$0.337
                      50+$0.296
                      100+$0.255
                      250+$0.215
                      500+$0.189
                      1000+$0.169
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9080-33GJ5
                      Newark Part No.06AC2505
                      Product Range3.3V 600mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.2V
                      Input Voltage Max5.5V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Output Voltage Nom3.3V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current600mA
                      Dropout Voltage Vdo310mV
                      PolarityPositive Output
                      LDO Regulator Case StyleTSOT-23
                      Output Current Max600mA
                      Max Output Current600mA
                      Output Current Max600mA
                      Dropout Voltage Typ @ Current310mV
                      Dropout Voltage - Typ @ Current310mV
                      Dropout Voltage Typ @ Current310mV
                      IC MountingSurface Mount
                      IC Case / PackageTSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V 600mA LDO Voltage Regulators
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The RT9080-33GJ5 from Richtek is a 600mA low dropout (LDO) linear regulator without SNS (output voltage sense) pin in 5 pin TSOT-23 package. This regulator with enable function operates from 1.2V to 5.5V. It provides up to 600mA of output current and offers low power operation in miniaturized packaging. The features of low quiescent current as low as 2μA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9080 is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 600mA). The minimum required output capacitance for stable operation is 1μF effective capacitance after consideration of the temperature and voltage coefficient of the capacitor. Because of the small input current at the SNS pin, the RT9080N with SNS pin also can work as an adjustable output voltage LDO.

                      • 2μA ground current at no Load
                      • Power supply rejection ratio (PSRR) of 75dB at 1KHz
                      • Fixed output voltage of 3.3V and DC output accuracy of ±2% at ILOAD = 1mA
                      • 600mA (VIN ≥ 2.3V) output current with EN and low (0.1μA) disable current
                      • Current limit protection, overtemperature protection, stable with ceramic or tantalum capacitor
                      • Dropout voltage of 0.31V at 600mA
                      • VCC consumption current of 2μA and shutdown GND current of 0.1μA
                      • Output voltage noise of 42μVRMS (COUT = 1μF, ILOAD = 150mA, BW = 10Hz to 100KHz, VIN = VOUT + 1V)
                      • Line regulation of 0.13% at ILOAD = 1mA and load regulation of 0.5% at 1mA <lt/> ILOAD <lt/> 600mA
                      • Ambient temperature range from -40°C to 85°C

                      Applications

                      Power Management, Portable Devices, Consumer Electronics

                      Warnings

                      ESD sensitive device. Handling precautions are recommended.

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      5.5V

                      Fixed Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      310mV

                      LDO Regulator Case Style

                      TSOT-23

                      Max Output Current

                      600mA

                      Dropout Voltage Typ @ Current

                      310mV

                      Dropout Voltage Typ @ Current

                      310mV

                      IC Case / Package

                      TSOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 600mA LDO Voltage Regulators

                      SVHC

                      No SVHC (19-Jan-2021)

                      Input Voltage Min

                      1.2V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Current

                      600mA

                      Polarity

                      Positive Output

                      Output Current Max

                      600mA

                      Output Current Max

                      600mA

                      Dropout Voltage - Typ @ Current

                      310mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.