New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DHO914S

                      Digital Oscilloscope, DHO900 Series, 4 Analog, 16 Digital, 1 Arbitrary, 125 MHz, 1.25 GSPS

                      RIGOL DHO914S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDHO914S
                      Newark Part No.03AM9540
                      Product RangeDHO900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$679.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $679.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDHO914S
                      Newark Part No.03AM9540
                      Product RangeDHO900 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDHO900 Series
                      Scope Channels4 Analog, 16 Digital, 1 Arbitrary
                      Bandwidth125MHz
                      Sampling Rate1.25GSPS
                      Display Memory Depth50 Mpts
                      Calculated Rise Time2.8ns
                      Scope Display TypeTFT LCD Capacitive Touch Screen
                      Kit ContentsDigital Signal Osc, 150 MHz 4x Passive Probes, Power Adaptor, Banana-Plug Ground Connecting Cable
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DHO914S is a DHO900 series, 125MHz bandwidth high-performance economical digital oscilloscope. Though compact in design, it has superior performance. It features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 50Mpts memory depth, 12 bits resolution, and low noise. The DHO900 series supports 16 digital channels. One instrument can make an analysis on both the analog and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.

                      • Ultra-low noise floor, purer signal, never miss the small signals
                      • 4 input analog channels, 16 input digital channels, single-channel AFG output
                      • 1.25GSa/s real-time sample rate, vertical sensitivity range: 200μV/div to 10V/div, rise time≤2.8ns
                      • Max. phosphor display with real-time 256-level intensity grading
                      • Integrates the AFG function, bode plot analysis, histogram, digital signal analysis, and etc
                      • Waveform search and navigation function allows you to debug the signal anomalies faster
                      • 7'' (1024x600) capacitive multi-touch screen
                      • USB device & host, LAN and HDMI interfaces (standard)
                      • User-friendly flex knobs design brings extraordinary user experience
                      • Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)

                      Contents

                      Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe (150MHz) x4.

                      Notes

                      For 16 input digital channels (required to purchase the PLA2216 logic analyzer probe).

                      Technical Specifications

                      Product Range

                      DHO900 Series

                      Bandwidth

                      125MHz

                      Display Memory Depth

                      50 Mpts

                      Scope Display Type

                      TFT LCD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analog, 16 Digital, 1 Arbitrary

                      Sampling Rate

                      1.25GSPS

                      Calculated Rise Time

                      2.8ns

                      Kit Contents

                      Digital Signal Osc, 150 MHz 4x Passive Probes, Power Adaptor, Banana-Plug Ground Connecting Cable

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.