New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DS1054Z

                      Digital Oscilloscope, DS1000Z Series, 4 Channel, 50 MHz, 1 GSPS, 24 Mpts, 7 ns

                      RIGOL DS1054Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDS1054Z
                      Newark Part No.03AM9648
                      Product RangeDS1000Z Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$362.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $362.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDS1054Z
                      Newark Part No.03AM9648
                      Product RangeDS1000Z Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDS1000Z Series
                      Scope Channels4 Channel
                      Bandwidth50MHz
                      Sampling Rate1GSPS
                      Display Memory Depth24 Mpts
                      Calculated Rise Time7ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsDigital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DS1054Z is a DS1000Z series, 50MHz bandwidth digital oscilloscope. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market.

                      • 4 analog channels digital oscilloscope
                      • Real-time sample rate up to 1GSa/s, memory depth up to 24Mpts
                      • Up to 30,000 wfms/s waveform capture rate
                      • Up to 60,000 frames hardware real-time waveform recording and playback functions
                      • Innovative "UltraVision" technology, various trigger and bus decoding functions
                      • Low noise floor, vertical scale range: 1mV/div to 10V/div
                      • Various interfaces: USB host & device, LAN (LXI), AUX
                      • 7inch WVGA (800x480) TFT LCD, intensity graded color display
                      • Width × Height × Depth = 313.1mm × 160.8mm × 122.4mm

                      Contents

                      Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 4 passive probes (150MHz), Quick guide (hard copy).

                      Technical Specifications

                      Product Range

                      DS1000Z Series

                      Bandwidth

                      50MHz

                      Display Memory Depth

                      24 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      7ns

                      Kit Contents

                      Digital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992G
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.