New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      FPC-COM2P99

                      Spectrum Analyzer, with Tracking Generator, Bench, FPC Series, 5kHz to 3GHz, Extra Software Options

                      ROHDE & SCHWARZ FPC-COM2P99
                      ROHDE & SCHWARZ FPC-COM2P99
                      ROHDE & SCHWARZ FPC-COM2P99
                      ROHDE & SCHWARZ FPC-COM2P99
                      ROHDE & SCHWARZ FPC-COM2P99
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPC-COM2P99
                      Newark Part No.99AC0288
                      Product RangeFPC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6,342.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,342.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoFPC-COM2P99
                      Newark Part No.99AC0288
                      Product RangeFPC Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product RangeFPC Series
                      Test Frequency Range5kHz to 3GHz
                      External Height178mm
                      External Width396mm
                      External Depth147mm
                      Weight3kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      Spectrum analyzer with 10.1" WXGA display the value of three unexpected performance in entry class. It combines the value of a spectrum analyzer, a vector network analyzer and a signal generator. In addition to the included 3GHz bandwidth upgrade, this unit includes the following factory installed options: FPC-B22 Preamplifier, FPC-K7 Modulation analysis, FPC-K42 Vector reflection measurement, FPC-K43 Receiver mode, FPC-K55 Advanced measurements.

                      • 5KHz to 1GHz with 3GHz bandwidth upgrade included
                      • Front panel save and recall buttons
                      • LAN, USB, Wi-Fi (optional) connectivity
                      • Modulation analysis, receiver mode, advanced measurements options
                      • 5KHz to 3GHz tracking generator

                      Contents

                      FPC1500 Spectrum Analyzer with factory installed frequency upgrades to 3GHz. Also includes the following factory installed options: FPC-B22 Preamplifier, FPC-K7 Modulation analysis, FPC-K42 Vector reflection measurement, FPC-K43 Receiver mode, FPC-K55 Advanced measurements.

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      5kHz to 3GHz

                      External Width

                      396mm

                      Weight

                      3kg

                      Plug Type

                      -

                      Product Range

                      FPC Series

                      External Height

                      178mm

                      External Depth

                      147mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (11)

                      Reference Manuals EN

                      Certificate of Conformity EN

                      Application Note EN

                      Software EN

                      Manufacturer Catalogue EN

                      Programming Manual EN

                      Operating Instructions EN

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Selection Guide EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.