Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $42.400 |
Price for:Each
Minimum: 1
Multiple: 1
$42.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ15.02
Newark Part No.94Y5867
Technical Datasheet
Test Connector Type A-
Test Connector Type BProbe
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.6"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
The HZ15.02 from Rohde & Schwarz is a PVC test lead with test probes and sheathed banana plugs. It is a compact probe set for E and H near-field emission measurements with test receivers and spectrum analyzers.
- Black and red colour
- 1m length
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
39.6"
Product Range
-
Test Connector Type B
Probe
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate