New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MXO44-2410

                      MSO / MDO Oscilloscope, MXO 4 Series, 4 Channel, 1 GHz, 5 GSPS, 400 Mpts, 350 ps

                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      ROHDE & SCHWARZ MXO44-2410
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoMXO44-2410
                      Newark Part No.51AK0012
                      Product RangeMXO 4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18,719.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,719.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoMXO44-2410
                      Newark Part No.51AK0012
                      Product RangeMXO 4 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMXO 4 Series
                      Scope Channels4 Channel
                      Bandwidth1GHz
                      Sampling Rate5GSPS
                      Display Memory Depth400 Mpts
                      Calculated Rise Time350ps
                      Scope Display TypeTFT LCD Capacitive Touch Screen
                      Kit ContentsMXO4 1 GHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      MXO44-2410 is a 4 channel ®MXO 4 series oscilloscope with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.

                      • 1GHz bandwidth, 4 analog channel, 16 digital channel
                      • 12bit ADC, 18bit vertical architecture
                      • Up to 5Gsample/s sample rate
                      • Standard memory of 400Mpoints per channel with option for 800Mpoints
                      • Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
                      • ±5V offset range with 500µV/div sensitivity
                      • History and segmented memory to capture up to 1 million acquisitions
                      • Industry’s most sensitive trigger: 1/1000 vertical division
                      • Best-in-class trigger jitter of just 1ps
                      • Adjustable digital trigger filters with user-selectable hysteresis

                      Contents

                      Oscilloscope, 700 MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.

                      Technical Specifications

                      Product Range

                      MXO 4 Series

                      Bandwidth

                      1GHz

                      Display Memory Depth

                      400 Mpts

                      Scope Display Type

                      TFT LCD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      350ps

                      Kit Contents

                      MXO4 1 GHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord

                      Plug Type

                      -

                      Technical Docs (8)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Technical Notes & Articles EN

                      Reference Manuals EN

                      White Papers EN

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:3D991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.