New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      RTA4004

                      Digital Oscilloscope, RTA4000 Series, 4 Channel, 200 MHz, 2.5 GSPS, 100 Mpts, 1.75 ns

                      ROHDE & SCHWARZ RTA4004
                      ROHDE & SCHWARZ RTA4004
                      ROHDE & SCHWARZ RTA4004
                      ROHDE & SCHWARZ RTA4004
                      ROHDE & SCHWARZ RTA4004
                      ROHDE & SCHWARZ RTA4004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTA4004
                      Newark Part No.48AC1878
                      Product RangeRTA4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$8,101.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,101.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTA4004
                      Newark Part No.48AC1878
                      Product RangeRTA4000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTA4000 Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth100 Mpts
                      Calculated Rise Time1.75ns
                      Scope Display TypeWXGA Touch Screen LCD Color
                      Kit ContentsRTB4004 DSO, RT-ZP10 Passive Probes, Power Cord
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      RTA4004 is a 200 MHz, 4 channels RTA4000 oscilloscope. The largest display 25.7 cm (10.1") with the highest resolution of 1280 × 800 pixel in its class, a capacitive touchscreen to quickly navigate in pop-up menus and a touch function to easily adjust scaling, to zoom in or to move a waveform – works just like your smartphone. The 10-bit A/D converter yields up to a four-fold improvement compared to conventional 8-bit A/D converters. You get sharper waveforms with more signal details. 100 Msample memory depth (1 Gsample fast segmented memory) is available on each channel if all channels are active. When interleaved, 200 Msample are available. That is 10 times more than comparable oscilloscopes offer. This captures longer signal sequences for more analysis results. It gives users more than just an oscilloscope. It also has the capabilities for a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter.

                      • 5GSa/s sample rate
                      • Dedicated operating modes for frequency analysis, mask tests and long data acquisitions
                      • 10-bit ADC with up to 16-bit resolution
                      • 500µV/div full measurement bandwidth
                      • Deep memory: standard 100 Msample per channel and 200 Msample interleaved
                      • Standard history function
                      • Easily customizable waveform display with R&S®SmartGrid technology
                      • Compact form factor
                      • Only 28.3 dB(A) audible noise

                      Contents

                      Oscilloscope, 500MHz passive probe per channel, power cord.

                      Technical Specifications

                      Product Range

                      RTA4000 Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      100 Mpts

                      Scope Display Type

                      WXGA Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      RTB4004 DSO, RT-ZP10 Passive Probes, Power Cord

                      Plug Type

                      -

                      Technical Docs (11)

                      Enhanced Product Overview EN

                      Software EN

                      Selection Guide EN

                      Technical Notes & Articles EN

                      Application Note 2 EN

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Reference Manuals EN

                      Miscellaneous EN

                      Declaration of Conformity EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.