New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      RTB-BNDL

                      MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 300 MHz, 1.25 GSPS, 10 Mpts

                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB-BNDL
                      Newark Part No.57AK8667
                      Product RangeRTB2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,529.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,529.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB-BNDL
                      Newark Part No.57AK8667
                      Product RangeRTB2000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTB2000 Series
                      Scope Channels4 Analogue, 16 Digital
                      Bandwidth300MHz
                      Sampling Rate1.25GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time1.15ns
                      Scope Display TypeWXGA Touch Screen LCD Colour
                      Kit ContentsRTB2004 DSO, RTA-B243 300MHz, RTB-B1 MSO Option, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      RTB-BNDL is an oscilloscope package consisting of RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz Bandwidth option and RTB-PK1 Application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K15 History & Segment Memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)). RTB2004 is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support.

                      • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
                      • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                      • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                      • Maintain fast sampling rates of 1.25Gsample/s at all times
                      • Easily customizable waveform display with R&S SmartGrid technology
                      • Dimension of 15.4" x 8.66" x 5.98" (W x H x D), 2.5Kg weight
                      • Optimized parallel button operation
                      • 10bit A/D converter 
                      • Edge, width, video, pattern, line, serial bus standard trigger types
                      • USB host with MTP, USB device, LAN and powerful web server for remote display and operation

                      Contents

                      RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz bandwidth option and RTB-PK1 application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K15 history & segment memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)), R&S RT-ZP03 passive probe per channel, Power cord.

                      Technical Specifications

                      Product Range

                      RTB2000 Series

                      Bandwidth

                      300MHz

                      Display Memory Depth

                      10 Mpts

                      Scope Display Type

                      WXGA Touch Screen LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analogue, 16 Digital

                      Sampling Rate

                      1.25GSPS

                      Calculated Rise Time

                      1.15ns

                      Kit Contents

                      RTB2004 DSO, RTA-B243 300MHz, RTB-B1 MSO Option, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36

                      Plug Type

                      -

                      Technical Docs (14)

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Application Note 2 EN

                      One Page Summary EN

                      Application Note EN

                      Software EN

                      Operating Instructions EN

                      Programming Manual EN

                      Technical Notes & Articles EN

                      Reference Manuals EN

                      Certificate of Conformity EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.