Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $11,324.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11,324.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP1
Newark Part No.83AH4117
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse, RF
No. of Channels1 Channel
Product Range-
Bandwidth60MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- Vector signal generator
- Multi-standard platform for broadcast, navigation, cellular and wireless applications
- Full software option defined vector signal generator with 5" touchscreen
- Modern RF signal generation concept from 4 kHz to 3GHz
- High output power up to +25 dBm
- Modulation bandwidth up to 240 MHz
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse, RF
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
60MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate