Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.380 |
25+ | $1.240 |
50+ | $1.130 |
100+ | $0.943 |
250+ | $0.835 |
500+ | $0.725 |
1000+ | $0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14220G-CTR
Newark Part No.42AM5080
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageSSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR-
Gain25 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
25 V/V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability