Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.180 |
10+ | $4.740 |
25+ | $4.380 |
50+ | $4.130 |
100+ | $3.860 |
250+ | $3.580 |
500+ | $3.430 |
1000+ | $3.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18332EUV-ME2
Newark Part No.03AM5022
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max125mA
Output Current Max125mA
Switching Frequency Typ488Hz
IC MountingSurface Mount
IC Case / PackageHTSSOP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
125mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
125mA
Switching Frequency Typ
488Hz
IC Case / Package
HTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability