Print Page
Image is for illustrative purposes only. Please refer to product description.
2,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.318 |
10+ | $0.222 |
25+ | $0.197 |
50+ | $0.183 |
100+ | $0.169 |
250+ | $0.156 |
500+ | $0.148 |
1000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5242G-1TR
Newark Part No.83AK8114
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.2V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time55.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseSSOP
Threshold Voltage4.2V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
SSOP
Reset Threshold Voltage - Nom
4.2V
Supply Voltage Min
800mV
Reset Output Type
Open-Drain
No. of Pins
5Pins
Delay Time
55.5ms
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
4.2V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate