Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.864 |
| 25+ | $0.845 |
| 50+ | $0.825 |
| 100+ | $0.789 |
| 250+ | $0.753 |
| 500+ | $0.716 |
| 1000+ | $0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD53103G-CZTL
Newark Part No.78AK2881
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ0.0035T
Release Point Typ0.0025T
Supply Voltage Min2.7V
Sensor Case StyleSSOP
Supply Voltage Max38V
Sensor Case / PackageSSOP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.0035T
Supply Voltage Min
2.7V
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Hall Effect Type
Unipolar
Release Point Typ
0.0025T
Sensor Case Style
SSOP
Sensor Case / Package
SSOP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability