Print Page
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.710 |
| 25+ | $3.420 |
| 50+ | $3.260 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.860 |
| 1000+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Input Voltage Min
8V
Output Current
-
Output Voltage Max
-
No. of Pins
8Pins
Product Range
-
Input Voltage Max
80V
Output Voltage Min
-
DC / DC Converter IC Case
HTSOP-J
Switching Frequency Max
400kHz
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate