Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H020FJ-5ACE2
Newark Part No.03AM5037
Product Range2Kbit SPI Serial EEPROM
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H020FJ-5ACE2
Newark Part No.03AM5037
Product Range2Kbit SPI Serial EEPROM
Memory Density2Kbit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Kbit
Interfaces
SPI
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
256K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
