Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.593 |
| 25+ | $0.540 |
| 50+ | $0.486 |
| 100+ | $0.433 |
| 250+ | $0.398 |
| 500+ | $0.362 |
| 1000+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
